ECM24DKSH

Heilind Number:SULECM24DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKSH

Detailed Description

Enhance connectivity within your electronic devices with the ECM24DKSH Board To Board PCB Connector. Designed for high reliability, this female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring efficient power transfer at an amperage of 3A and a voltage rating of 950 VAC. With two rows of 48 positions each on a 3.96mm pitch, it offers ample connectivity options. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, accommodates space-constrained applications. Ideal for use in various electronic systems, this connector meets the demands of modern technology with its high performance and durability.