ECM24DKSN

Heilind Number:SULECM24DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKSN

Detailed Description

Introducing the ECM24DKSN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector offers seamless integration with a pitch of 3.96mm (.156 inches) and a maximum voltage rating of 950VAC. With a straight orientation and cantilever contact type, it ensures secure and stable connections even in demanding environments. The termination method of thru hole with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Boasting 48 positions and a tail length of 4.83mm (.19 inches), it provides ample connectivity options while maintaining a compact design. The matte tin termination plating further enhances its reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM24DKSN is the perfect solution for your connectivity needs.