ECM24DKSS

Heilind Number:SULECM24DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKSS

Detailed Description

Introducing the ECM24DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and robust construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity. The 48-position female connector offers a dual-row design with a pitch of 3.96mm, ideal for high-density PCB layouts. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, it's perfect for harsh environments. The side-hole mount and thru-hole termination method provide secure and stable installation. Matte tin plating on the termination ensures long-term durability. With a low profile of 15.49mm and a width of 9.4mm, it's space-efficient without compromising performance. Whether in aerospace, defense, or industrial applications, the ECM24DKSS delivers uncompromising quality and reliability.