ECM24DKST

Heilind Number:SULECM24DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKST

Detailed Description

Introducing the ECM24DKST, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts each, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in), it offers precise alignment on the PCB. The contact material, phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide strong mechanical stability. With a voltage rating of 950 VAC and amperage of 3A, this connector is ideal for power and signal transmission. Its compact design, with a height of only .61 in (15.49mm) and width of 9.4mm (.37 in), saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Whether used in aerospace, defense, or industrial applications, the ECM24DKST guarantees reliable performance.