ECM24DKUD

Heilind Number:SULECM24DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKUD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKUD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM24DKUD, offers high-performance connectivity in electronic devices. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and stable attachment. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee reliable signal transmission at an amperage of 3A and a voltage of 950VAC. With a pitch of 3.96mm, contact type Cantilever, and right-angle orientation, it facilitates efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, it accommodates 48 positions with a tail length of 6.35mm. With matte tin termination plating, it ensures durability and longevity. Ideal for high-reliability applications, the ECM24DKUD connector is a vital component in electronic assemblies.