ECM24DKUH

Heilind Number:SULECM24DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKUH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECM24DKUH. This high-performance connector, featuring a clearance hole mount type, is designed for seamless connectivity in electronic systems. With a female gender and 2 rows of 48 positions, it offers reliable signal transmission. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity, while the cantilever contact type and right-angle orientation optimize space utilization. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it guarantees durability in various environments. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, this connector, with a compact size of 13.97 mm in height and 9.4 mm in width, is a versatile solution for demanding PCB connectivity needs.