ECM24DKUI

Heilind Number:SULECM24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKUI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKUI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM24DKUI, offers reliable connectivity in electronic applications. Featuring a female gender with 2 rows and threaded mount type, it ensures secure installation. With a 3A amperage rating and gold-plated phosphor bronze contacts, it guarantees efficient power transmission. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The cantilever contact type and right-angle orientation make it versatile for PCB connections. With 48 positions and a pitch of 3.96mm, it accommodates multiple connections. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact design for space-saving installations. Whether in industrial or commercial settings, this connector meets the demands of high-performance connectivity.