| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DKUN |
ECM24DKUN
| Heilind Number: | SULECM24DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained environments. Featuring two rows of 48 female contacts made of durable phosphor bronze and plated with gold, it ensures reliable signal transmission. The cantilever contact type provides secure connections, while the termination method of thru hole soldering guarantees stability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for harsh industrial environments. Its low connector height of 13.97mm and width of 9.4mm make it ideal for densely populated PCBs. Trust in the ECM24DKUN for high-speed and high-reliability connectivity.

