| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DKUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DKUS |
ECM24DKUS
| Heilind Number: | SULECM24DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DKUS |
| ECAD Model: |
Specifications
Detailed Description
The ECM24DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 950VAC voltage rating, it is suitable for power and signal transmission. The 48-position, 2-row design with a pitch of 3.96mm allows for efficient PCB integration. Its cantilever contact type and right-angle orientation offer versatility in mounting options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and longevity. Perfect for industrial and commercial electronics, the ECM24DKUS is a top choice for engineers seeking high-reliability connectivity solutions.

