ECM24DKUT

Heilind Number:SULECM24DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKUT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKUT

Detailed Description

Introducing the ECM24DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Its dual-row design with 48 positions and a 3.96mm pitch allows for efficient connectivity in compact spaces. The cantilever contact type and right-angle orientation offer versatile mounting options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. The threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. With a tail length of 6.35mm and a connector height of 13.97mm, it offers easy installation and space-saving benefits. Trust the ECM24DKUT for high-reliability connections in aerospace, defense, and industrial applications.