ECM24DRAH

Heilind Number:SULECM24DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRAH

Detailed Description

Introducing the ECM24DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 48 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures a stable connection. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ECM24DRAH for dependable performance in critical systems.