ECM24DRAN

Heilind Number:SULECM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRAN

Detailed Description

This high-performance PCB connector, with SKU ECM24DRAN, offers reliable connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent signal transmission. With a 5A amperage and 950VAC voltage rating, it meets demanding power requirements. The connector's two rows of 48 positions, right-angle orientation, and 3.96mm pitch make it ideal for densely populated PCBs. Its full bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, offers space-saving benefits. Perfect for applications in aerospace, military, or industrial sectors, this product is a must-have for high-reliability electronic systems.