ECM24DRAS

Heilind Number:SULECM24DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRAS

Detailed Description

Introducing the ECM24DRAS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring a female gender with two rows, this connector offers secure and reliable mating. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh conditions. The termination method of Thru Hole with side hole mount type allows for easy and efficient installation. With a contact plating of gold and phosphor bronze contact material, it guarantees excellent conductivity. The 3.96mm pitch and 48 positions provide ample connectivity options. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for a wide range of applications. Its right-angle orientation and compact design with a connector height of 10.95mm make it ideal for space-constrained layouts. The connector also boasts a wide operating temperature range of -65 to 125°C, ensuring performance in extreme conditions. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. The ECM24DRAS is a reliable solution for your PCB interconnection needs in industries such as aerospace, defense, and telecommunications.