ECM24DREH

Heilind Number:SULECM24DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DREH

Detailed Description

The ECM24DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, it offers reliable connectivity in even the harshest environments. This female connector, with two rows and a clearance hole mount type, ensures secure attachment. The eyelet termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at 950 VAC and 5 A, it meets stringent power requirements. With a straight orientation, 48 positions, and full bellow contact type, it allows for efficient data transfer. The connector's compact dimensions, measuring 10.95 mm in height and 8.26 mm in width, make it suitable for space-constrained installations. With a wide operating temperature range of -65 to 125 °C, it can withstand extreme conditions. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the ECM24DREH connector is a reliable and high-performance solution for your connectivity needs.