ECM24DREI

Heilind Number:SULECM24DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DREI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DREI

Detailed Description

Introducing the ECM24DREI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in various environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender connector with two rows and threaded mount type offers secure and stable installation. Contact termination via eyelets and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The 3.96mm pitch and straight orientation with 48 positions allow for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term durability. Compliant with high-reliability standards, the ECM24DREI is the perfect choice for mission-critical electronic systems.