ECM24DREN

Heilind Number:SULECM24DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DREN

Detailed Description

Introducing the ECM24DREN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission even in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, it offers robust power delivery. The connector's 48 positions, organized in two rows with a pitch of 3.96mm, provide ample connectivity options. Its straight orientation and eyelet termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECM24DREN guarantees high reliability and performance. Upgrade your connectivity solutions with this essential component.