ECM24DRES

Heilind Number:SULECM24DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRES

Detailed Description

Introducing the ECM24DRES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 5A amperage rating and is suitable for high-voltage environments, with a 950VAC rating. Its two rows of contacts, terminated with gold-plated eyelets, ensure secure and stable connections. The full bellow contact type and side hole mount design offer efficient signal transfer, while the straight orientation and 48 positions provide versatility in circuit assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability and performance in demanding conditions. Trust the ECM24DRES for seamless connectivity in your critical electronic systems.