ECM24DRFF

Heilind Number:SULECM24DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRFF

Detailed Description

PBT & Phosphor Bronze; .00, 5 A Female Connector with 2 rows and a Floating Bobbin mount type. Featuring Thru Hole termination method, this connector boasts Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 3.96 mm (.156 in) and a high voltage rating of 950 VAC, it is ideal for high-power applications. The Full Bellow contact type and straight orientation offer secure connections in demanding environments. With 48 positions and a tail length of .2 in (5.08 mm), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this Board To Board PCB Connector/Card Edge Connector is suitable for harsh conditions. With a compact design, measuring 10.95 mm (.431 in) in height and .325 in (8.26 mm) in width, it offers space-efficient connectivity solutions. The Matte Tin termination plating ensures durability. The ECM24DRFF connector is a reliable choice for various industrial applications.