ECM24DRFH

Heilind Number:SULECM24DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRFH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRFH

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU ECM24DRFH, features a female gender, suitable for high-reliability applications. Designed with two rows of 48 positions and a 3.96mm pitch, it offers a compact yet high-density connectivity solution. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 125°C, this connector is reliable in even the most demanding environments. The straight orientation and full bellow contact type further enhance its performance. With a connector height of 10.95mm and width of 8.26mm, it is suitable for various PCB applications. The termination plating of matte tin adds to its robustness. This connector is ideal for use in aerospace, defense, and other hi-rel industries, meeting stringent quality standards. Trust in the ECM24DRFH for seamless and dependable board-to-board connections.