ECM24DRFI

Heilind Number:SULECM24DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRFI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRFI

Detailed Description

Introducing the ECM24DRFI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity in extreme environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the most stringent power requirements. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its straight orientation and threaded mount type provide secure and stable connections, while the full bellow contact type guarantees signal integrity. With a compact size of 10.95mm in height and 8.26mm in width, it's suitable for space-constrained PCB layouts. Trust the ECM24DRFI for seamless and durable board-to-board connections in your critical electronic systems.