ECM24DRFN

Heilind Number:SULECM24DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRFN

Detailed Description

The ECM24DRFN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 48 positions and a 3.96mm pitch allows for efficient signal transmission. The contact plating of gold and termination method of through-hole soldering guarantee optimal conductivity. Rated for up to 5A and 950VAC, this connector is suitable for power and data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers exceptional durability. The straight orientation and compact dimensions make it easy to integrate into various electronic setups. With Matte Tin termination plating for added protection against corrosion, the ECM24DRFN is a dependable choice for mission-critical systems.