ECM24DRFS

Heilind Number:SULECM24DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRFS

Detailed Description

Introducing our Female Board-to-Board PCB Connector, SKU ECM24DRFS, designed for high-performance applications. With a contact rating of 5A and voltage of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 48 positions on a 3.96mm pitch, it offers ample connectivity options. The Full Bellow contact type, crafted from Phosphor Bronze with Gold plating, guarantees excellent signal integrity. With a straight orientation and side hole mount type, installation is convenient. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating enhances durability. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet robust. Ideal for demanding applications in aerospace, defense, and telecommunications, the ECM24DRFS is a reliable choice for your connectivity needs.