ECM24DRKF

Heilind Number:SULECM24DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRKF

Detailed Description

Introducing the ECM24DRKF, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with Gold-plated contacts, ensuring reliable conductivity and durability. With a 5A amperage rating and a voltage resistance of up to 950VAC, it's suitable for power and signal transmission. The connector offers 48 positions in a 2-row configuration with a pitch of 3.96mm (.156in), allowing for efficient connectivity. Its straight orientation and floating bobbin mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With Matte Tin termination plating and a compact design measuring 10.95mm (.431in) in height and 8.26mm (.325in) in width, the ECM24DRKF is a versatile solution for industrial and commercial electronics. Upgrade your connectivity with this high-reliability connector.