ECM24DRKH-S13

Heilind Number:SULECM24DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRKH-S13

Detailed Description

ECM24DRKH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity with a current rating of 5A and a voltage of 950VAC. With two rows and 48 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. The phosphor bronze contacts with gold plating guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation further enhance its durability. With a compact size of 10.95mm in height and .325in in width, the ECM24DRKHS13 is ideal for space-constrained PCB layouts. Terminated with matte tin, it ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, this connector meets the highest standards of performance and quality assurance.