ECM24DRKH

Heilind Number:SULECM24DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRKH

Detailed Description

The ECM24DRKH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 48 contact positions with a pitch of 3.96mm, it offers reliable connectivity in compact spaces. The connector is crafted with durable PBT and Phosphor Bronze materials, ensuring longevity and stability in operation. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transfer and corrosion resistance. Operating at voltages up to 950VAC and amperages of 5A, this connector is suitable for a wide range of electronic devices. Its through-hole mount type and straight orientation make installation easy and secure. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The ECM24DRKH is a top choice for demanding applications that require high reliability and performance in connectivity.