ECM24DRKI

Heilind Number:SULECM24DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRKI

Detailed Description

The ECM24DRKI is a high-performance board-to-board connector designed for critical applications in aerospace, defense, and industrial settings. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission even in harsh environments. Its female gender, 2-row layout, and threaded mount type offer secure and stable connections on PCBs. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and with an amperage rating of 5A, this connector is suitable for high-power applications. The 48-position, straight orientation, and full bellow contact type make it ideal for demanding PCB layouts. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions. The compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECM24DRKI is a reliable and high-quality solution for demanding board-to-board connectivity requirements.