ECM24DRKN-S13

Heilind Number:SULECM24DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRKN-S13

Detailed Description

The ECM24DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a 3.96mm pitch and 48 positions across 2 rows, it offers ample connectivity options. The connector, operating at a voltage of 950VAC, is suitable for high-power systems. Its full bellow contact type and straddle orientation enhance signal integrity. The termination method using a card extender and matte tin plating guarantee secure and durable connections. With a temperature range of -65 to 125°C, this connector is ideal for harsh environments. Compact in size with a height of 10.95mm and width of 8.26mm, it is space-efficient. Meeting stringent quality standards, the ECM24DRKN-S13 is the perfect choice for mission-critical electronics projects.