ECM24DRKN

Heilind Number:SULECM24DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRKN

Detailed Description

The ECM24DRKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 48-position, 2-row design allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact form factor, measuring just 10.95mm in height and 8.26mm in width, makes it easy to integrate into PCB layouts. Whether in aerospace, defense, or industrial applications, the ECM24DRKN offers high reliability and performance.