ECM24DRKS-S13

Heilind Number:SULECM24DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRKS-S13

Detailed Description

The ECM24DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and side-hole mount type, it offers versatile installation options. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable conductivity. Its 48 positions, arranged in 2 rows, provide ample connectivity. The termination method via card extender and full bellow contact type guarantee secure connections. With a voltage rating of 950 VAC and amperage of 5 A, it meets stringent electrical requirements. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The gold-plated phosphor bronze contacts and matte tin termination plating enhance performance and longevity. Ideal for use in hi-rel applications, the ECM24DRKSS13 connector is a top choice for engineers seeking premium quality and dependable connectivity solutions.