ECM24DRKS

Heilind Number:SULECM24DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRKS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRKS

Detailed Description

Introducing the ECM24DRKS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction of PBT and phosphor bronze, this female connector offers unparalleled durability. With a contact rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The two rows of 48 positions, coupled with a pitch of 3.96mm, allow for seamless connectivity in compact spaces. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and side-hole mounting make installation a breeze. The matte tin termination plating ensures compliance with RoHS standards. Trust the ECM24DRKS for your connectivity needs, where quality meets performance.