ECM24DRMH-S288

Heilind Number:SULECM24DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRMH-S288

Detailed Description

Introducing the ECM24DRMH-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PBT & Phosphor Bronze construction with gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm and 48 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Card Extender and contact type Loop Bellow make it easy to install and maintain. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its rugged design, with an operating temperature range of -65 to 125°C, guarantees reliability even in harsh environments. With clearance hole mount type and straddle orientation, it provides secure and stable connections on your PCBs. The Matte Tin termination plating ensures excellent signal transmission. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the ECM24DRMH-S288 is the perfect choice for high-speed and high-reliability connections. Stay connected with confidence.