ECM24DRMI-S288

Heilind Number:SULECM24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRMI-S288

Detailed Description

Introducing the ECM24DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 48 positions, this connector ensures secure and reliable connectivity. Its female gender and threaded mount type, along with a termination method of Card Extender, make it easy to install and maintain. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 950 VAC, it is suitable for high-power systems. The contact type, Loop Bellow, and orientation, Straddle, further enhance its versatility. With a tail length of 13.84mm (.545 inches) and a compact connector height of 15.49mm (.61 inches), it offers space-saving solutions without compromising performance. The termination plating of Matte Tin ensures long-term durability in various environmental conditions, with an operating temperature range of -65 to 125°C. Whether for industrial, aerospace, or telecommunications applications, the ECM24DRMI-S288 is a reliable choice for seamless board-to-board connections.