ECM24DRMN-S288

Heilind Number:SULECM24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRMN-S288

Detailed Description

Introducing our ECM24DRMNS288, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. With a gender of female and two rows of 48 positions each, this connector boasts a durable construction featuring PBT and phosphor bronze materials with gold contact plating, ensuring optimal signal transmission. Its loop bellow contact type and card extender termination method offer secure and efficient connections. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. The matte tin termination plating guarantees long-term durability. Compact in size, with a height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained designs. Trust the ECM24DRMNS288 for high-reliability connectivity in your electronic systems.