| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DRMN |
ECM24DRMN
| Heilind Number: | SULECM24DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DRMN |
| ECAD Model: |
Specifications
Detailed Description
The ECM24DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and a voltage tolerance of 950 VAC, this connector is suitable for power and signal transmission. Its gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. The connector, with a straight orientation and 48 positions, is ideal for high-density PCB layouts. It is designed for wire wrap termination and operates efficiently in temperatures ranging from -65 to 125°C. The matte tin termination plating ensures secure soldering. Trust the ECM24DRMN for robust and dependable board-to-board connections in your electronic systems.

