ECM24DRMS-S288

Heilind Number:SULECM24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRMS-S288

Detailed Description

Introducing the ECM24DRMSS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers a dual-row design with a side hole mount type, perfect for secure installation. Boasting a current rating of 3A and a voltage capacity of 950VAC, it ensures stable power transmission. The 48 contact positions, terminated via card extender method with gold-plated Phosphor Bronze contacts, guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its Loop Bellow contact type and straddle orientation further enhance performance. The matte tin termination plating ensures durability. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Trust the ECM24DRMSS288 for high-reliability connections in your electronic designs.