ECM24DRMS

Heilind Number:SULECM24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRMS

Detailed Description

Introducing the ECM24DRMS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows for enhanced versatility and a side hole mount type, making it easy to integrate into various applications. With wire wrap termination method and phosphor bronze contact material plated with gold, it ensures secure and durable connections. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation further enhance its functionality. With 48 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating adds to its durability. This connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your system with the ECM24DRMS for seamless and dependable connectivity.