ECM24DRMT

Heilind Number:SULECM24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRMT

Detailed Description

SKU ECM24DRMT features a female, 2-row threaded mount connector designed for high-performance applications. With a contact material of durable phosphor bronze, plated with gold, it ensures reliable conductivity in challenging environments. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Its wire wrap termination method and loop bellow contact type provide secure connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin, it complies with industry standards for reliable soldering. Ideal for high-reliability applications, the ECM24DRMT is a crucial component for demanding electronic systems.