ECM24DRPH

Heilind Number:SULECM24DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRPH

Detailed Description

The ECM24DRPH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector has two rows with a pitch of 3.96mm (.156 inches), accommodating 48 positions for versatile use. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, with a maximum voltage rating of 950 VAC. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its straight orientation and full bellow contact type further enhance signal integrity. With a compact size and a connector height of 10.95mm (.431 inches), the ECM24DRPH is ideal for space-constrained applications. Trust in this connector for reliable and durable board-to-board connections in critical systems.