ECM24DRPN

Heilind Number:SULECM24DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRPN

Detailed Description

Introducing the ECM24DRPN, a high-performance board to board PCB connector designed for optimal connectivity in electronic assemblies. This female connector features two rows of contacts, each made of durable Phosphor Bronze with Gold plating, ensuring reliable power delivery at a maximum current of 5A and a voltage rating of 950VAC. With a pitch of 3.96mm (.156in) and a straight orientation, it offers seamless integration on PCBs. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections, even in harsh operating conditions ranging from -65 to 125°C. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, with a tail length of 10.36mm (.408in), this connector is compact yet robust. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ECM24DRPN is a top choice for engineers seeking high-reliability connectivity solutions.