ECM24DRPS

Heilind Number:SULECM24DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRPS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRPS

Detailed Description

Designed for high-reliability applications, the ECM24DRPS board-to-board PCB connector offers exceptional performance and durability. This female connector features two rows of 48 contacts, each crafted with precision from phosphor bronze and plated with gold for optimal conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures secure and efficient connectivity even in demanding environments. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees a reliable connection. Operating flawlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. The matte tin termination plating further enhances its durability, making it a trusted choice for critical systems. Experience uncompromising quality with the ECM24DRPS connector.