ECM24DRSD

Heilind Number:SULECM24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRSD

Detailed Description

Introducing the ECM24DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 48 positions spread across two rows, this connector ensures reliable and efficient connections. Featuring a straight orientation and clearance hole mount type, installation is hassle-free. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme environments. The connector is rated for 3A and 950VAC, making it ideal for high-power applications. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust the ECM24DRSD for secure and durable connections in your PCB designs.