ECM24DRSH-S288

Heilind Number:SULECM24DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRSH-S288

Detailed Description

The ECM24DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 48 female contacts, it ensures secure and reliable connectivity. The connector is constructed with PBT and Phosphor Bronze materials, offering excellent durability. Gold-plated contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its clearance hole mount type and card extender termination method make installation efficient. Featuring a loop bellow contact type and straddle orientation, it provides flexibility in design. With a voltage rating of 950 VAC and an amperage of 3A, this connector meets high-performance standards. The ECM24DRSHS288 is a top choice for applications requiring reliable board-to-board connections.