ECM24DRSH

Heilind Number:SULECM24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRSH

Detailed Description

PBT & Phosphor Bronze Clearance Hole Connector, SKU ECM24DRSH, is a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows of gold-plated phosphor bronze contacts, it ensures secure and durable connectivity with an amperage rating of 3A and a voltage resistance of 950VAC. The 48-position connector, with a pitch of 3.96mm, is suitable for a wide range of applications. Its straight orientation and through-hole termination method, with matte tin plating, guarantee easy and efficient installation onto PCBs. With an operating temperature range of -65 to 125°C, this connector is ideal for use in various industries where durability and performance are essential. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECM24DRSH for seamless and dependable board-to-board connections.