ECM24DRSI

Heilind Number:SULECM24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRSI

Detailed Description

PBT & Phosphor Bronze; .00 female connector with a 3A amperage rating, ideal for high-reliability board-to-board PCB connections. Featuring two rows of 48 gold-plated loop bellow contacts, this straight orientation connector ensures secure and efficient signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent performance requirements. Designed for through-hole mounting, it guarantees stability in operation. The phosphor bronze contact material and matte tin termination plating provide durability and corrosion resistance, even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Compact in size, with a connector height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), it offers versatility in PCB layouts. Trusted for its reliability, this ECM24DRSI connector is a crucial component for high-performance electronic systems.