ECM24DRSN-S288

Heilind Number:SULECM24DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRSN-S288

Detailed Description

Introducing the ECM24DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Its termination method of card extender and contact material of phosphor bronze with gold plating guarantee optimal conductivity. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The contact type of loop bellow and orientation of straddle further enhance its functionality. With 48 positions and a tail length of 4.45mm, it offers ample connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C, making it ideal for use in a wide range of industries. Trust the ECM24DRSNS288 for seamless and durable PCB connections.