ECM24DRSN

Heilind Number:SULECM24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRSN

Detailed Description

Introducing the ECM24DRSN, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability in demanding industrial environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees safe and stable power transmission. The female gender, straight orientation, and 48 positions make it versatile for various applications. Gold-plated contact material and matte tin termination plating offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a tail length of 4.83mm, it allows for secure thru-hole mounting. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for critical operations. Trust the ECM24DRSN for seamless connectivity in your PCB designs.