ECM24DRSS-S288

Heilind Number:SULECM24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRSS-S288

Detailed Description

This durable ECM24DRSS-S288 female board-to-board PCB connector, crafted with PBT and phosphor bronze materials, offers reliable performance in a variety of electronic applications. With a 3A amperage rating and capable of handling up to 950VAC, it ensures efficient power transmission. Featuring a side hole mount type and card extender termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 48 positions and a pitch of 3.96mm, it facilitates seamless connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-lasting durability. Whether used in commercial or industrial settings, the ECM24DRSS-S288 connector meets the highest standards of quality and performance.