ECM24DRSS

Heilind Number:SULECM24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRSS

Detailed Description

The ECM24DRSS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze, it ensures long-lasting performance even in harsh conditions. The connector, with a current rating of 3A and voltage capability of 950VAC, is ideal for high-power applications. Its two rows of contacts, terminated through side holes with gold-plated Phosphor Bronze, guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of industrial and commercial uses. With a straight orientation and 48 positions, it offers flexibility in PCB layouts. The Matte Tin termination plating adds to its durability, making it a reliable choice for mission-critical systems.