ECM24DRST-S288

Heilind Number:SULECM24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRST-S288

Detailed Description

Introducing the ECM24DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission. The female connector with two rows and a threaded mount type is easy to install, while the card extender termination method guarantees secure connections. Its contact material of phosphor bronze with gold plating ensures excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. With 48 positions and a pitch of 3.96mm, this connector is perfect for high-density PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating adds to its durability, making it a reliable choice for mission-critical applications in aerospace, defense, and other industries. Elevate your connectivity solutions with the ECM24DRST-S288.