ECM24DRTH-S13

Heilind Number:SULECM24DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRTH-S13

Detailed Description

Experience seamless and reliable connectivity with our PBT & Phosphor Bronze female connector, featuring a dual-row design for maximum efficiency. With a low 5A amperage and 950VAC voltage rating, this connector ensures safe and steady power transmission. Its clearance hole mount type and card extender termination method make installation a breeze. Crafted from high-quality phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Boasting a pitch of 3.96mm and accommodating 48 positions, it's perfect for intricate PCB setups. The full bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse applications. With a compact size of 10.95mm in height and .325in in width, it's space-efficient without compromising functionality. The matte tin termination plating ensures long-term reliability. Whether for board-to-board or card edge connections, our ECM24DRTHS13 connector meets the highest standards of quality and performance.